Similar

PV95K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV95K3225R2TR-ND - Tape & Reel (TR) 118-PV95K3225R2CT-ND - Cut Tape (CT) 118-PV95K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV95K3225R2 |
Description | VARISTOR 150V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 400 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 250 | 7,91456 Kč | 1 978,64 Kč |
| 500 | 7,56432 Kč | 3 782,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,13078 Kč | 10 696,17 Kč |
| 3 000 | 6,91877 Kč | 20 756,31 Kč |
| 4 500 | 6,81259 Kč | 30 656,65 Kč |
| 7 500 | 6,69495 Kč | 50 212,12 Kč |
| 10 500 | 6,62617 Kč | 69 574,79 Kč |
| 15 000 | 6,56001 Kč | 98 400,15 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


