PV95K3225R2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV95K3225R2

DigiKey Part Number
118-PV95K3225R2TR-ND - Tape & Reel (TR)
118-PV95K3225R2CT-ND - Cut Tape (CT)
118-PV95K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV95K3225R2
Description
VARISTOR 150V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
400 A
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,81400 Kč108,14 Kč
259,71800 Kč242,95 Kč
1008,49580 Kč849,58 Kč
2507,91456 Kč1 978,64 Kč
5007,56432 Kč3 782,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,13078 Kč10 696,17 Kč
3 0006,91877 Kč20 756,31 Kč
4 5006,81259 Kč30 656,65 Kč
7 5006,69495 Kč50 212,12 Kč
10 5006,62617 Kč69 574,79 Kč
15 0006,56001 Kč98 400,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč