50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36Z503C01B00

DigiKey Part Number
118-PV36Z503C01B00-ND
Manufacturer
Manufacturer Product Number
PV36Z503C01B00
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV36Z503C01B00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1043,44200 Kč434,42 Kč
2540,35960 Kč1 008,99 Kč
5038,16560 Kč1 908,28 Kč
10036,08000 Kč3 608,00 Kč
30032,98713 Kč9 896,14 Kč
50031,63612 Kč15 818,06 Kč
1 00029,88635 Kč29 886,35 Kč
5 00026,17590 Kč130 879,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč