PV36Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36Y203C01B00

DigiKey Part Number
118-PV36Y203C01B00-ND
Manufacturer
Manufacturer Product Number
PV36Y203C01B00
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV36Y203C01B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 757
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,87000 Kč31,87 Kč
1026,89200 Kč268,92 Kč
2525,09600 Kč627,40 Kč
5023,81280 Kč1 190,64 Kč
10022,58810 Kč2 258,81 Kč
30020,76820 Kč6 230,46 Kč
50019,96848 Kč9 984,24 Kč
1 00018,92968 Kč18 929,68 Kč
5 00016,71174 Kč83 558,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,87000 Kč
Unit Price with VAT:38,56270 Kč