
PV36W205C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36W205C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W205C01B00 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 25 | 40,63520 Kč | 1 015,88 Kč |
| 50 | 38,42640 Kč | 1 921,32 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 300 | 33,21253 Kč | 9 963,76 Kč |
| 500 | 31,85228 Kč | 15 926,14 Kč |
| 1 000 | 30,09055 Kč | 30 090,55 Kč |
| 5 000 | 26,35476 Kč | 131 773,80 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |








