PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV300K3225R2

DigiKey Part Number
118-PV300K3225R2TR-ND - Tape & Reel (TR)
118-PV300K3225R2CT-ND - Cut Tape (CT)
118-PV300K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV300K3225R2
Description
VARISTOR 470V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
108,45700 Kč84,57 Kč
257,56560 Kč189,14 Kč
1006,59480 Kč659,48 Kč
2506,13068 Kč1 532,67 Kč
5005,85032 Kč2 925,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,62014 Kč5 620,14 Kč
2 0005,43049 Kč10 860,98 Kč
3 0005,33547 Kč16 006,41 Kč
5 0005,23020 Kč26 151,00 Kč
7 0005,16870 Kč36 180,90 Kč
10 0005,10952 Kč51 095,20 Kč
25 0004,98215 Kč124 553,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč