PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV130K3225R2

DigiKey Part Number
118-PV130K3225R2TR-ND - Tape & Reel (TR)
118-PV130K3225R2CT-ND - Cut Tape (CT)
118-PV130K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV130K3225R2
Description
VARISTOR 205V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
205 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
400 A
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,44700 Kč84,47 Kč
257,55680 Kč188,92 Kč
1006,58720 Kč658,72 Kč
2506,12364 Kč1 530,91 Kč
5005,84358 Kč2 921,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,49833 Kč8 247,50 Kč
3 0005,32932 Kč15 987,96 Kč
4 5005,24464 Kč23 600,88 Kč
7 5005,15082 Kč38 631,15 Kč
10 5005,09600 Kč53 508,00 Kč
15 0005,04331 Kč75 649,65 Kč
37 5004,92975 Kč184 865,62 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč