
PV12P103A01B00 | |
|---|---|
DigiKey Part Number | 490-8519-ND |
Manufacturer | |
Manufacturer Product Number | PV12P103A01B00 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P103A01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.299" Dia (7.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 Kč | 105,46 Kč |
| 10 | 88,64200 Kč | 886,42 Kč |
| 25 | 82,69280 Kč | 2 067,32 Kč |
| 50 | 78,42380 Kč | 3 921,19 Kč |
| 100 | 74,36330 Kč | 7 436,33 Kč |
| 250 | 69,29408 Kč | 17 323,52 Kč |
| 500 | 65,67852 Kč | 32 839,26 Kč |
| 1 000 | 62,24338 Kč | 62 243,38 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |









