PTVS3-066C-M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 373,49143 Kč
Datasheet
120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS3-066C-M

DigiKey Part Number
PTVS3-066C-MTR-ND - Tape & Reel (TR)
PTVS3-066C-MCT-ND - Cut Tape (CT)
PTVS3-066C-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS3-066C-M
Description
TVS DIODE 66VWM 120VC 2SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
PTVS3-066C-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V (Max)
Voltage - Breakdown (Min)
72V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,66000 Kč371,66 Kč
10263,06300 Kč2 630,63 Kč
100224,88860 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400186,43705 Kč74 574,82 Kč
Manufacturers Standard Package
Unit Price without VAT:371,66000 Kč
Unit Price with VAT:449,70860 Kč