PTVS3-058C-SH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 114
Unit Price: 371,66000 Kč
Datasheet
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS3-058C-SH

DigiKey Part Number
PTVS3-058C-SH-ND
Manufacturer
Manufacturer Product Number
PTVS3-058C-SH
Description
TVS DIODE 58VWM 110VC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
PTVS3-058C-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V (Max)
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2300pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1463,85000 Kč463,85 Kč
20305,67850 Kč6 113,57 Kč
100258,64080 Kč25 864,08 Kč
500244,10176 Kč122 050,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,85000 Kč
Unit Price with VAT:561,25850 Kč