
PTVS20-015C-H | |
|---|---|
DigiKey Part Number | 118-PTVS20-015C-HTR-ND - Tape & Reel (TR) 118-PTVS20-015C-HCT-ND - Cut Tape (CT) 118-PTVS20-015C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20-015C-H |
Description | TVS DIODE 15VWM 26VC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 20000A (20kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20000A (20kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38700pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,09000 Kč | 452,09 Kč |
| 10 | 323,64200 Kč | 3 236,42 Kč |
| 100 | 289,14250 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 236,54455 Kč | 47 308,91 Kč |
| 400 | 236,22750 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 452,09000 Kč |
|---|---|
| Unit Price with VAT: | 547,02890 Kč |

