99V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS2-086C-H

DigiKey Part Number
118-PTVS2-086C-HTR-ND - Tape & Reel (TR)
118-PTVS2-086C-HCT-ND - Cut Tape (CT)
118-PTVS2-086C-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS2-086C-H
Description
TVS DIODE 86VWM 99VC 2DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
99V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
86V
Voltage - Breakdown (Min)
96V
Voltage - Clamping (Max) @ Ipp
99V (Typ)
Current - Peak Pulse (10/1000µs)
2000A (2kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10119,56300 Kč1 195,63 Kč
25110,67640 Kč2 766,91 Kč
100100,90170 Kč10 090,17 Kč
25096,24224 Kč24 060,56 Kč
50095,09574 Kč47 547,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,68018 Kč221 700,45 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč