
PTVS2-043C-H | |
|---|---|
DigiKey Part Number | 118-PTVS2-043C-HTR-ND - Tape & Reel (TR) 118-PTVS2-043C-HCT-ND - Cut Tape (CT) 118-PTVS2-043C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-043C-H |
Description | TVS DIODE 43VWM 56VC 2DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 56V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 88,34200 Kč | 883,42 Kč |
| 25 | 81,54280 Kč | 2 038,57 Kč |
| 100 | 74,06730 Kč | 7 406,73 Kč |
| 250 | 73,21632 Kč | 18 304,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,72755 Kč | 161 818,87 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |











