2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS2-029C-H

DigiKey Part Number
118-PTVS2-029C-HTR-ND - Tape & Reel (TR)
118-PTVS2-029C-HCT-ND - Cut Tape (CT)
118-PTVS2-029C-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS2-029C-H
Description
TVS DIODE 29VWM 34VC 2DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
34V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
29V
Voltage - Breakdown (Min)
32V
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Current - Peak Pulse (10/1000µs)
2000A (2kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1066,68300 Kč666,83 Kč
2561,34440 Kč1 533,61 Kč
10055,47500 Kč5 547,50 Kč
25054,11640 Kč13 529,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,13710 Kč120 342,75 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč