30V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS2-026C-H

DigiKey Part Number
118-PTVS2-026C-HTR-ND - Tape & Reel (TR)
118-PTVS2-026C-HCT-ND - Cut Tape (CT)
118-PTVS2-026C-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS2-026C-H
Description
TVS DIODE 26VWM 30VC 2DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
2000A (2kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1071,33000 Kč713,30 Kč
2565,62280 Kč1 640,57 Kč
10059,34660 Kč5 934,66 Kč
25056,35276 Kč14 088,19 Kč
50054,61580 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,49625 Kč128 740,63 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč