
PTVS10-086C-M | |
|---|---|
DigiKey Part Number | PTVS10-086C-MTR-ND - Tape & Reel (TR) PTVS10-086C-MCT-ND - Cut Tape (CT) PTVS10-086C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10-086C-M |
Description | TVS DIODE 86VWM 157VC 2SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 86V (Max) | |
Voltage - Breakdown (Min) | 96V | |
Voltage - Clamping (Max) @ Ipp | 157V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,27000 Kč | 847,27 Kč |
| 10 | 639,01100 Kč | 6 390,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 522,06278 Kč | 208 825,11 Kč |
| Unit Price without VAT: | 847,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,19670 Kč |

