
PTVS1-066C-H | |
|---|---|
DigiKey Part Number | 118-PTVS1-066C-HTR-ND - Tape & Reel (TR) 118-PTVS1-066C-HCT-ND - Cut Tape (CT) 118-PTVS1-066C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-066C-H |
Description | TVS DIODE 66VWM 86VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 86V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 1000A (1kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 66V | Supplier Device Package |
Voltage - Breakdown (Min) 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,82700 Kč | 868,27 Kč |
| 25 | 80,06120 Kč | 2 001,53 Kč |
| 100 | 72,63000 Kč | 7 263,00 Kč |
| 250 | 69,08676 Kč | 17 271,69 Kč |
| 500 | 67,46658 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,33786 Kč | 158 344,65 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


