
PTV112-3417A-A2103 | |
|---|---|
DigiKey Part Number | 118-PTV112-3417A-A2103-ND |
Manufacturer | |
Manufacturer Product Number | PTV112-3417A-A2103 |
Description | POT 10K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.689" (17.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.610" x 0.484" Face (15.50mm x 12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,91120 Kč | 672,78 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 24,06580 Kč | 2 406,58 Kč |
| 300 | 22,00940 Kč | 6 602,82 Kč |
| 500 | 21,10970 Kč | 10 554,85 Kč |
| 1 000 | 19,94453 Kč | 19 944,53 Kč |
| 5 000 | 17,47126 Kč | 87 356,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |







