50k Ohm 1 Gang Reverse Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV111-4420A-C503

DigiKey Part Number
118-PTV111-4420A-C503-ND
Manufacturer
Manufacturer Product Number
PTV111-4420A-C503
Description
POT 50K OHM 1/20W CARBON R-LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Reverse Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTV111-4420A-C503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Reverse Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,00900 Kč250,09 Kč
2523,24040 Kč581,01 Kč
5021,97660 Kč1 098,83 Kč
10020,78170 Kč2 078,17 Kč
30019,00740 Kč5 702,22 Kč
50018,23130 Kč9 115,65 Kč
1 00017,22550 Kč17 225,50 Kč
5 00015,09055 Kč75 452,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč