
PTV111-4420A-A104 | |
|---|---|
DigiKey Part Number | 118-PTV111-4420A-A104-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4420A-A104 |
Description | POT 100K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4420A-A104 Models |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 20,78170 Kč | 2 078,17 Kč |
| 300 | 19,00740 Kč | 5 702,22 Kč |
| 500 | 18,23130 Kč | 9 115,65 Kč |
| 1 000 | 17,22550 Kč | 17 225,50 Kč |
| 5 000 | 15,09055 Kč | 75 452,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


















