PTV111-4222A-B103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTV111-4222A-B103
PTV111-4222A-B103
PTV111-4222A-B103

PTV111-4222A-B103

DigiKey Part Number
118-PTV111-4222A-B103-ND
Manufacturer
Manufacturer Product Number
PTV111-4222A-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.886" (22.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.610" x 0.484" Face (15.50mm x 12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
1025,47100 Kč254,71 Kč
2523,76960 Kč594,24 Kč
5022,55720 Kč1 127,86 Kč
10021,39940 Kč2 139,94 Kč
30019,67613 Kč5 902,84 Kč
50018,91890 Kč9 459,45 Kč
1 00017,93481 Kč17 934,81 Kč
5 00015,83398 Kč79 169,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč