
PTV111-1415A-B203 | |
|---|---|
DigiKey Part Number | PTV111-1415A-B203-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-1415A-B203 |
Description | POT 20K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-1415A-B203 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 20,78170 Kč | 2 078,17 Kč |
| 300 | 19,00740 Kč | 5 702,22 Kč |
| 500 | 18,23130 Kč | 9 115,65 Kč |
| 1 000 | 17,22550 Kč | 17 225,50 Kč |
| 5 000 | 15,09055 Kč | 75 452,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

















