250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV111-1415A-A3254

DigiKey Part Number
118-PTV111-1415A-A3254-ND
Manufacturer
Manufacturer Product Number
PTV111-1415A-A3254
Description
POT 250K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTV111-1415A-A3254 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Active
Actuator Type
Flatted
Resistance (Ohms)
250k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M9 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm)
Taper
Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,00900 Kč250,09 Kč
2523,24040 Kč581,01 Kč
5021,97660 Kč1 098,83 Kč
10020,78170 Kč2 078,17 Kč
30019,00740 Kč5 702,22 Kč
50018,23130 Kč9 115,65 Kč
1 00017,22550 Kč17 225,50 Kč
5 00015,09055 Kč75 452,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč