PTV09A-8025U-B103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-8025U-B103

DigiKey Part Number
118-PTV09A-8025U-B103-ND
Manufacturer
Manufacturer Product Number
PTV09A-8025U-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,37000 Kč24,37 Kč
1020,51800 Kč205,18 Kč
2519,15520 Kč478,88 Kč
5018,17620 Kč908,81 Kč
10017,24720 Kč1 724,72 Kč
30015,85857 Kč4 757,57 Kč
50015,24922 Kč7 624,61 Kč
1 00014,45706 Kč14 457,06 Kč
5 00012,76492 Kč63 824,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,37000 Kč
Unit Price with VAT:29,48770 Kč