PTV09A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4225F-B203

DigiKey Part Number
PTV09A-4225F-B203-ND
Manufacturer
Manufacturer Product Number
PTV09A-4225F-B203
Description
POT 20K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1015,89300 Kč158,93 Kč
2514,84440 Kč371,11 Kč
5014,09080 Kč704,54 Kč
10013,37310 Kč1 337,31 Kč
30012,29880 Kč3 689,64 Kč
50011,82674 Kč5 913,37 Kč
1 00011,21355 Kč11 213,55 Kč
5 0009,90255 Kč49 512,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč