500k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
PTV09A-4020S-B504
PTV09A-4020S-B504

PTV09A-4020S-B504

DigiKey Part Number
118-PTV09A-4020S-B504-ND
Manufacturer
Manufacturer Product Number
PTV09A-4020S-B504
Description
POT 500K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Top Adjustment
Series
Rotation
280°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
500k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole, Snap In
Number of Turns
1.0
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,64400 Kč156,44 Kč
2514,53920 Kč363,48 Kč
5013,75780 Kč687,89 Kč
10013,01040 Kč1 301,04 Kč
30011,90307 Kč3 570,92 Kč
50011,41830 Kč5 709,15 Kč
1 00010,79003 Kč10 790,03 Kč
5 0009,45502 Kč47 275,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč