Similar




PTV09A-3020F-B104 | |
|---|---|
DigiKey Part Number | 118-PTV09A-3020F-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-3020F-B104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT01-C120D-B104 | Same Sky (Formerly CUI Devices) | 0 | 2223-PT01-C120D-B104-ND | 10,82164 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 300 | 11,90307 Kč | 3 570,92 Kč |
| 500 | 11,41830 Kč | 5 709,15 Kč |
| 1 000 | 10,79003 Kč | 10 790,03 Kč |
| 5 000 | 9,45502 Kč | 47 275,10 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |
















