
PTV09A-2020S-B503 | |
|---|---|
DigiKey Part Number | 118-PTV09A-2020S-B503-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-2020S-B503 |
Description | POT 50K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 25 | 14,84440 Kč | 371,11 Kč |
| 50 | 14,09080 Kč | 704,54 Kč |
| 100 | 13,37310 Kč | 1 337,31 Kč |
| 300 | 12,29880 Kč | 3 689,64 Kč |
| 500 | 11,82674 Kč | 5 913,37 Kč |
| 1 000 | 11,21355 Kč | 11 213,55 Kč |
| 5 000 | 9,90255 Kč | 49 512,75 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |
















