20k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
PTV09A-1025F-A203
PTV09A-1025F-A203

PTV09A-1025F-A203

DigiKey Part Number
118-PTV09A-1025F-A203-ND
Manufacturer
Manufacturer Product Number
PTV09A-1025F-A203
Description
POT 20K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Top Adjustment
Series
Rotation
280°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
20k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole, Snap In
Number of Turns
1.0
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Taper
Logarithmic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRS11R-425F-N203A3Bourns Inc.987118-PRS11R-425F-N203A3-ND68,66000 KčSimilar
In-Stock: 891
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,36800 Kč203,68 Kč
2518,93160 Kč473,29 Kč
5017,91120 Kč895,56 Kč
10016,93910 Kč1 693,91 Kč
30015,49443 Kč4 648,33 Kč
50014,86238 Kč7 431,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč