



PTR902-2015K-B103 | |
|---|---|
DigiKey Part Number | PTR902-2015K-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-2015K-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTM902-020K-103B1 | Bourns Inc. | 57 | 118-PTM902-020K-103B1-ND | 124,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 59,86960 Kč | 1 496,74 Kč |
| 50 | 56,60220 Kč | 2 830,11 Kč |
| 108 | 53,16380 Kč | 5 741,69 Kč |
| 324 | 48,59546 Kč | 15 744,93 Kč |
| 540 | 46,60039 Kč | 25 164,21 Kč |
| 1 080 | 44,01842 Kč | 47 539,89 Kč |
| 5 076 | 38,74516 Kč | 196 670,43 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |















