
PTR901-2015K-B503 | |
|---|---|
DigiKey Part Number | PTR901-2015K-B503-ND |
Manufacturer | |
Manufacturer Product Number | PTR901-2015K-B503 |
Description | POT 50K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTR901-2015K-B503 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 50k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 60,62700 Kč | 606,27 Kč |
| 25 | 56,32640 Kč | 1 408,16 Kč |
| 50 | 53,25240 Kč | 2 662,62 Kč |
| 117 | 49,69316 Kč | 5 814,10 Kč |
| 351 | 45,42339 Kč | 15 943,61 Kč |
| 585 | 43,55841 Kč | 25 481,67 Kč |
| 1 053 | 41,50344 Kč | 43 703,12 Kč |
| 5 031 | 36,48270 Kč | 183 544,46 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |















