



PTL60-19O0-104B1 | |
|---|---|
DigiKey Part Number | 118-PTL60-19O0-104B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL60-19O0-104B1 |
Description | SLIDE POT 100K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 47,06800 Kč | 470,68 Kč |
| 25 | 43,92720 Kč | 1 098,18 Kč |
| 60 | 41,09667 Kč | 2 465,80 Kč |
| 120 | 38,97583 Kč | 4 677,10 Kč |
| 300 | 36,32740 Kč | 10 898,22 Kč |
| 540 | 34,71769 Kč | 18 747,55 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |


