Pro Audio PTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL30-15W1-102B1

DigiKey Part Number
PTL30-15W1-102B1-ND
Manufacturer
Manufacturer Product Number
PTL30-15W1-102B1
Description
SLIDE POT 1K OHM 0.1W TOP 30MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTL30-15W1-102B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard, LED
Travel Range
30mm
Size / Dimension
Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 20033,52353 Kč40 228,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,52353 Kč
Unit Price with VAT:40,56347 Kč
Alternate Color
SLIDE POT 1K OHM 0.1W TOP 30MM
In-Stock: 0
Unit Price: 33,52353 Kč
SLIDE POT 1K OHM 0.1W TOP 30MM
In-Stock: 996
Unit Price: 51,15000 Kč