
PTL20-15G1-203B2 | |
---|---|
DigiKey Part Number | PTL20-15G1-203B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-15G1-203B2 |
Description | SLIDE POT 20K OHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,24000 Kč | 51,24 Kč |
10 | 43,16000 Kč | 431,60 Kč |
25 | 40,26840 Kč | 1 006,71 Kč |
50 | 38,20640 Kč | 1 910,32 Kč |
100 | 36,23590 Kč | 3 623,59 Kč |
250 | 33,77628 Kč | 8 444,07 Kč |
600 | 31,57238 Kč | 18 943,43 Kč |
1 200 | 29,92473 Kč | 35 909,68 Kč |
5 400 | 26,62846 Kč | 143 793,68 Kč |
Unit Price without VAT: | 51,24000 Kč |
---|---|
Unit Price with VAT: | 62,00040 Kč |