
PTL01-15W0-103B1 | |
|---|---|
DigiKey Part Number | PTL01-15W0-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL01-15W0-103B1 |
Description | SLIDE POT 10K OHM 0.2W TOP 100MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.366" W x 0.276" H (128.00mm x 9.30mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 25 | 99,01800 Kč | 2 475,45 Kč |
| 50 | 93,59220 Kč | 4 679,61 Kč |
| 240 | 82,32529 Kč | 19 758,07 Kč |
| 480 | 77,76740 Kč | 37 328,35 Kč |
| 720 | 75,21513 Kč | 54 154,89 Kč |
| 1 200 | 72,11448 Kč | 86 537,38 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |


