
PTD904-2015K-C104 | |
---|---|
DigiKey Part Number | PTD904-2015K-C104-ND |
Manufacturer | |
Manufacturer Product Number | PTD904-2015K-C104 |
Description | POT 100K OHM 1/40W CARBON R-LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 4 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 4 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,66000 Kč | 66,66 Kč |
10 | 56,09500 Kč | 560,95 Kč |
25 | 52,33320 Kč | 1 308,33 Kč |
99 | 47,12000 Kč | 4 664,88 Kč |
198 | 44,67717 Kč | 8 846,08 Kč |
297 | 43,30327 Kč | 12 861,07 Kč |
594 | 41,04702 Kč | 24 381,93 Kč |
1 089 | 39,16576 Kč | 42 651,51 Kč |
5 049 | 34,76852 Kč | 175 546,26 Kč |
Unit Price without VAT: | 66,66000 Kč |
---|---|
Unit Price with VAT: | 80,65860 Kč |