
PTD904-1015F-A104 | |
|---|---|
DigiKey Part Number | 118-PTD904-1015F-A104-ND |
Manufacturer | |
Manufacturer Product Number | PTD904-1015F-A104 |
Description | POT 100K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 4 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 4 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 55,47700 Kč | 554,77 Kč |
| 25 | 51,53760 Kč | 1 288,44 Kč |
| 99 | 46,09808 Kč | 4 563,71 Kč |
| 198 | 43,56449 Kč | 8 625,77 Kč |
| 297 | 42,14306 Kč | 12 516,49 Kč |
| 594 | 39,81455 Kč | 23 649,84 Kč |
| 1 089 | 37,87950 Kč | 41 250,78 Kč |
| 5 049 | 33,38046 Kč | 168 537,94 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

















