20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD901-2015K-B203

DigiKey Part Number
PTD901-2015K-B203-ND
Manufacturer
Manufacturer Product Number
PTD901-2015K-B203
Description
POT 20K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTD901-2015K-B203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Active
Actuator Type
Knurled and Slotted
Resistance (Ohms)
20k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1033,76500 Kč337,65 Kč
2531,37960 Kč784,49 Kč
5029,67860 Kč1 483,93 Kč
16226,97852 Kč4 370,52 Kč
32425,49636 Kč8 260,82 Kč
64824,09034 Kč15 610,54 Kč
1 13423,00929 Kč26 092,53 Kč
5 02220,35648 Kč102 230,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč