
PTB0143-2010BPA502 | |
|---|---|
DigiKey Part Number | 118-PTB0143-2010BPA502-ND |
Manufacturer | |
Manufacturer Product Number | PTB0143-2010BPA502 |
Description | SLIDE POT 5K OHM 0.25W TOP 100MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTB0143-2010BPA502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 96,46500 Kč | 964,65 Kč |
| 25 | 89,58600 Kč | 2 239,65 Kč |
| 50 | 84,68080 Kč | 4 234,04 Kč |
| 100 | 80,02550 Kč | 8 002,55 Kč |
| 300 | 73,13953 Kč | 21 941,86 Kč |
| 500 | 70,13206 Kč | 35 066,03 Kč |
| 1 000 | 66,24239 Kč | 66 242,39 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |





