
PTB0143-2010APB103 | |
|---|---|
DigiKey Part Number | 118-PTB0143-2010APB103-ND |
Manufacturer | |
Manufacturer Product Number | PTB0143-2010APB103 |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,43613 Kč | 56 348,90 Kč |
| Unit Price without VAT: | 70,43613 Kč |
|---|---|
| Unit Price with VAT: | 85,22772 Kč |


