
PTA1544-2010CIA104 | |
---|---|
DigiKey Part Number | PTA1544-2010CIA104-ND |
Manufacturer | |
Manufacturer Product Number | PTA1544-2010CIA104 |
Description | SLIDE POT 100K OHM 0.015W TOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.015W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA1544-2010CIA104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.015W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 15mm | |
Size / Dimension | Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 23,28940 Kč | 23 289,40 Kč |
Unit Price without VAT: | 23,28940 Kč |
---|---|
Unit Price with VAT: | 28,18017 Kč |