




PRS14R-30025-103B1 | |
|---|---|
DigiKey Part Number | 118-PRS14R-30025-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PRS14R-30025-103B1 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,37100 Kč | 313,71 Kč |
| 25 | 29,15360 Kč | 728,84 Kč |
| 50 | 27,57460 Kč | 1 378,73 Kč |
| 100 | 26,06900 Kč | 2 606,90 Kč |
| 300 | 23,83973 Kč | 7 151,92 Kč |
| 500 | 22,86514 Kč | 11 432,57 Kč |
| 1 000 | 21,60232 Kč | 21 602,32 Kč |
| 5 000 | 18,92277 Kč | 94 613,85 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


