PRM162-K415K-103A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM162-K420K-105A1

DigiKey Part Number
PRM162-K420K-105A1-ND
Manufacturer
Manufacturer Product Number
PRM162-K420K-105A1
Description
POT 1M OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1M Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
Motorized
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 1.142" x 0.630" Face (29.00mm x 16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000159,48798 Kč159 487,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,48798 Kč
Unit Price with VAT:192,98046 Kč