
POE-LAB1 | |
|---|---|
DigiKey Part Number | 118-POE-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | POE-LAB1 |
Description | KIT POE ETHERNET MAG W/DIODES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,57000 Kč | 1 459,57 Kč |
| 10 | 1 267,69100 Kč | 12 676,91 Kč |
| 25 | 1 198,25520 Kč | 29 956,38 Kč |
| 50 | 1 154,89000 Kč | 57 744,50 Kč |
| Unit Price without VAT: | 1 459,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 766,07970 Kč |

