PM7232S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM7232S-R10M-RC

DigiKey Part Number
118-PM7232S-R10M-RCTR-ND - Tape & Reel (TR)
118-PM7232S-R10M-RCCT-ND - Cut Tape (CT)
118-PM7232S-R10M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM7232S-R10M-RC
Description
FIXED IND 100NH 32.5A 1.7MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM7232S-R10M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1030,50100 Kč305,01 Kč
10025,08110 Kč2 508,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,63426 Kč20 634,26 Kč
2 00019,46041 Kč38 920,82 Kč
3 00018,80586 Kč56 417,58 Kč
5 00018,52400 Kč92 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč