PM7032S-221M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,58000 Kč
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM7032S-221M-RC

DigiKey Part Number
PM7032S-221M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM7032S-221M-RC
Description
FIXED IND 220UH 300MA 1.3 OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM7032S-221M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
47 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,19654 Kč14 196,54 Kč
Manufacturers Standard Package
Unit Price without VAT:14,19654 Kč
Unit Price with VAT:17,17781 Kč