
PM600-02 | |
|---|---|
DigiKey Part Number | PM600-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM600-02 |
Description | INDUCT ARRAY 6 COIL 89.6UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 3.23 mH Inductance - Connected in Series 89.6 µH Inductance - Connected in Parallel 23mOhm DC Resistance (DCR) - Parallel 4.26 A 12-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 6 | |
Inductance - Connected In Parallel | 89.6 µH | |
Inductance - Connected In Series | 3.23 mH | |
Tolerance | ±30% | |
Current Rating - Parallel | 4.26 A | |
Current Rating - Series | 710 mA | |
Current Saturation - Parallel | 180 mA | |
Current Saturation - Series | 30 mA | |
DC Resistance (DCR) - Parallel | 23mOhm | |
DC Resistance (DCR) - Series | 822mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Gull Wing | |
Size / Dimension | 0.500" L x 0.480" W (12.70mm x 12.20mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |

