
PM3700-60-RC | |
|---|---|
DigiKey Part Number | PM3700-60-RCTR-ND - Tape & Reel (TR) PM3700-60-RCCT-ND - Cut Tape (CT) PM3700-60-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3700-60-RC |
Description | CMC 5MH 2A 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-60-RC Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm) |
Part Status Active | Height (Max) 0.450" (11.43mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 100 | 40,78440 Kč | 4 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 36,97855 Kč | 7 395,71 Kč |
| 400 | 35,31863 Kč | 14 127,45 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


