




PM3604-33-RC | |
|---|---|
DigiKey Part Number | M10154TR-ND - Tape & Reel (TR) M10154CT-ND - Cut Tape (CT) M10154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3604-33-RC |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 78mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3604-33-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.6 A | |
Current Rating - Series | 800 mA | |
DC Resistance (DCR) - Parallel | 78mOhm Max | |
DC Resistance (DCR) - Series | 310mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.452" W (13.97mm x 11.48mm) | |
Height | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 25 | 27,16280 Kč | 679,07 Kč |
| 50 | 25,61360 Kč | 1 280,68 Kč |
| 100 | 24,14860 Kč | 2 414,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,46995 Kč | 8 587,98 Kč |
| 800 | 20,24589 Kč | 16 196,71 Kč |
| 1 200 | 19,56334 Kč | 23 476,01 Kč |
| 2 000 | 18,73692 Kč | 37 473,84 Kč |
| 2 800 | 18,21239 Kč | 50 994,69 Kč |
| 4 000 | 17,76094 Kč | 71 043,76 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |


