
PM12651S-4R7M-RC | |
|---|---|
DigiKey Part Number | M8500TR-ND - Tape & Reel (TR) M8500CT-ND - Cut Tape (CT) M8500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM12651S-4R7M-RC |
Description | FIXED IND 4.7UH 12A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM12651S-4R7M-RC Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1250-4R7M | Bourns Inc. | 2 005 | SRP1250-4R7MCT-ND | 30,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 100 | 26,16770 Kč | 2 616,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,92932 Kč | 11 964,66 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

